Infineon IRS2011SPBF

IRS2011 Series 1 A 20 V Supply Dual High And Low Side Driver - SOIC-8
$ 1.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2011SPBF.

element14 APAC

Datasheet22 pages11 years ago

IHS

Factory Futures

Newark

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Infineon IRS2011SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 0.626
Stock
450,577
776,059
Authorized Distributors
3
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
1 A
1 A
Rise Time
-
25 ns
Fall Time
35 ns
15 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-07-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-09-15
LTD Date2024-03-15

Related Parts

InfineonAUIRS2181STR
Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIRS2608DSPBF
Half Bridge Driver; 600V .250A SOIC-8 (compl. Input), SOIC 8N, RoHS
High Voltage, High Speed Power Mosfet And Igbt Driver With Independent High Side, SOIC 8N, RoHS
MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
MicrochipMIC4123YME
DRIVER, MOSFET, DUAL, 3A, 8SOIC; Device Type:Low Side; Module Configuration:Inve

Descriptions

Descriptions of Infineon IRS2011SPBF provided by its distributors.

IRS2011 Series 1 A 20 V Supply Dual High And Low Side Driver - SOIC-8
MOSFET DRVR 200V 1A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC Tube
Bridge Driver IC Operating temperature: -40...+125 °C Output voltage: 10...20 V Power supply: 10...20 V Input: logic input Package: SO-8 Sink output current: 1 A Source output current: 1 A
Mosfet Driver, High/Low-Side, Soic-8; No. Of Channels:2Channels; Gate Driver Type:Non-Isolated; Driver Configuration:High Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Soic; Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon Technologies IRS2011SPBF
200 V High and Low Side Driver IC with typical 1 A source and 1 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Floating gate driver designed for bootstrap operation; Fully operational to +200 V; Tolerant to negative transient voltage, dV/dt immune; Gate drive supply range from 10 V to 20 V; Independent low-side and high-side channels; Input logic HIN/LIN active high; Undervoltage lockout for both channels; 3.3 V and 5 V input logic compatible; CMOS Schmitt-triggered inputs with pull-down; Matched propagation delay for both channels
DRIVER, DUAL LOW SIDE INVERT, 2011; Device Type:MOSFET; Module Configuration:High Side; Peak Output Current:1A; Input Delay:60ns; Output Delay:60ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2011; IC Generic Number:2011; Logic Function Number:2011; Logic IC Function:Hi & Lo MOS Driver; No. of Outputs:2; Offset Voltage:200V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:1A; Output Current + Max:1A; Output Sink Current Min:1A; Output Source Current Min:1A; Output Voltage:220V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:0.625W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:60ns; Turn On Time:60ns; Voltage Vcc Max:20V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2011SPBF
  • SP001534520