Infineon IRMCK182MTR

Sensorless Motor Control IC 3V to 3.6V 32-Pin PQFN T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRMCK182MTR.

IHS

Datasheet33 pages11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-02-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-26
LTD Date2018-06-26

Descriptions

Descriptions of Infineon IRMCK182MTR provided by its distributors.

Sensorless Motor Control IC 3V to 3.6V 32-Pin PQFN T/R
IC MOTOR DRIVER 3V-3.6V 28MLPQ
Tape And Reel / Dcic, Irmck182m, Qfn5x5_32L, Tr
iMOTION Appliance Motion Control IC integrating the Motion Control Engine (MCE) with a Microcontroller in a very small package. | Summary of Features: Motion Control Engine (MCE) - Field proven computation engine for high efficiency sinusoidal sensorless motor control; MCU 8051 with 30MHz; Built-in support for single or two shunt current feedback; Loss minimization Space Vector PWM; Built-in digital & analog peripheral set; UART serial interface; Additional analog & digital application IOs; Integrated protection features; JTAG interface; 32KB OTP memory; Tiny QFN32 5x5 mm | Benefits: Fastest motor control implementation ready-to-use algorithm based on MCE sinusoidal PMSM FOC control easy motor parametrization; Additional flexibility with integrated MCU integrated A/D converter, OP amps & comparators single or leg shunt internal oscillator; Very wide speed range; Smallest package in the IRMCK1xx series | Target Applications: aircon; hvac; majorhomeapplicances; hoodfan; drives; refrigerators; washingmachines

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA