Infineon IRMCK182M

Sensorless Motor Control IC 3V to 3.6V 32-Pin PQFN Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRMCK182M.

IHS

Datasheet36 pages12 years ago

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-02-26
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Infineon IRMCK182M provided by its distributors.

Sensorless Motor Control IC 3V to 3.6V 32-Pin PQFN Tray
IC MOTOR DRIVER 3V-3.6V 28MLPQ
TRAY / DCIC, IRMCK182M, QFN5X5_32L
iMOTION Appliance Motion Control IC integrating the Motion Control Engine (MCE) with a Microcontroller in a very small package. | Summary of Features: Motion Control Engine (MCE) - Field proven computation engine for high efficiency sinusoidal sensorless motor control; MCU 8051 with 30MHz; Built-in support for single or two shunt current feedback; Loss minimization Space Vector PWM; Built-in digital & analog peripheral set; UART serial interface; Additional analog & digital application IOs; Integrated protection features; JTAG interface; 32KB OTP memory; Tiny QFN32 5x5 mm | Benefits: Fastest motor control implementation ready-to-use algorithm based on MCE sinusoidal PMSM FOC control easy motor parametrization; Additional flexibility with integrated MCU integrated A/D converter, OP amps & comparators single or leg shunt internal oscillator; Very wide speed range; Smallest package in the IRMCK1xx series | Target Applications: aircon; hvac; majorhomeapplicances; hoodfan; drives; refrigerators; washingmachines

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA