iMOTION Appliance Motion Control IC integrating two Motion Control Engines (MCE) with a Microcontroller. | Summary of Features: Dual Motion Control Engine (MCE) with 120MHz; Field proven computation engine for high efficiency sinusoidal sensorless motor control; MCU 8051 with 30MHz; Built-in support for single or two shunt current feedback; Loss minimization Space Vector PWM; Built-in digital & analog peripheral set; UART, I2C & SPI serial interfaces; Additional analog & digital application IOs; Integrated protection features; JTAG interface; 64KB Flash + 16KB OTP memory; QFP100 package | Benefits: Fastest motor control implementation two MCE for high performance control requirements ready-to-use algorithm based on MCEs sinusoidal PMSM FOC control easy motor parametrization; Additional flexibility with integrated MCU integrated A/D converter, OP amps & comparators single or leg shunt internal oscillator; Targeting single motor application requiring small package; Optimally combined with a CIPOS IPM | Target Applications: aircon; hvac; majorhomeapplicances; refrigerators; washingmachines