Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLSL4030PBF

MOSFET N-CH 100V 180A TO262 / N-Channel 100 V 180A (Tc) 370W (Tc) Through Hole TO-262
$ 1.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLSL4030PBF.

IHS

Datasheet11 pages17 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-02-12
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

InfineonIRFSL4010PBF
Single N-Channel 100 V 4.7 mOhm 143 nC HEXFET® Power Mosfet - TO-262-3
InfineonIRFSL3107PBF
MOSFET N-CH 75V 195A TO262 N-Channel 75 V 195A (Tc) 370W (Tc) Through Hole TO-262
N-Channel 100 V 4.5 mOhm Through Hole POWERTRENCH MOSFET - I2PAK (TO-262)
InfineonAUIRFSL4310
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a TO-262 Package
N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ
onsemiFDI150N10
PowerTrench® MOSFET, N-Channel, 100V, 57A, 16mΩ

Descriptions

Descriptions of Infineon IRLSL4030PBF provided by its distributors.

MOSFET N-CH 100V 180A TO262 / N-Channel 100 V 180A (Tc) 370W (Tc) Through Hole TO-262
100V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 180A I(D), 100V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
370W(Tc) 16V 2.5V@ 250µA 130nC@ 4.5 V 1individualNChannel 100V 4.3mΩ@ 110A,10V 180A 11.36nF@50V TO-262 Through hole mounting 10.2mm*4.5mm*9.45mm
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:180A; On Resistance Rds(On):0.0034Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V; Msl:- Rohs Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLSL4030PBF
  • IRLSL4030
  • IRLSL4030PBF.
  • SP001558626