Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLS4030TRLPBF

N CH POWER MOSFET, HEXFET, 100V, 180A, D2PAK; Transistor Polarity: N Channel; Con
$ 2.091
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLS4030TRLPBF.

IHS

Datasheet11 pages17 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-57.04%

CAD Models

Download Infineon IRLS4030TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.091
$ 3.54
$ 3.54
Stock
694,822
303,113
303,113
Authorized Distributors
6
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263
TO-263
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
180 A
200 A
200 A
Threshold Voltage
-
-
-
Rds On Max
4.3 mΩ
2.4 mΩ
2.4 mΩ
Gate to Source Voltage (Vgs)
16 V
20 V
20 V
Power Dissipation
370 W
-
-
Input Capacitance
11.36 nF
12 nF
12 nF

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

InfineonIRLS4030PBF
MOSFET N-CH 100V 180A D2PAK N-Channel 100 V 180A (Tc) 370W (Tc) Surface Mount D2PAK
Trans MOSFET N-CH Si 100V 190A Automotive 7-Pin(6+Tab) D2PAK T/R / HEXFETPower MOSFET
Power MOSFET, N Channel, 100 V, 214 A, 0.0035 ohm, TO-263 (D2PAK), Surface Mount
MOSFET N-CH 100V 180A D2PAK N-Channel 100 V 180A (Tc) 375W (Tc) Surface Mount D2PAK

Descriptions

Descriptions of Infineon IRLS4030TRLPBF provided by its distributors.

N CH POWER MOSFET, HEXFET, 100V, 180A, D2PAK; Transistor Polarity:N Channel; Con
MOSFET N-CH 100V 180A D2PAK N-Channel 100 V 180A (Tc) 370W (Tc) Surface Mount D2PAK
Single N-Channel 100 V 3.9 mOhm 93 nC HEXFET® Power Mosfet - D2PAK
Power MOSFET, N Channel, 100 V, 180 A, 0.0034 ohm, TO-263 (D2PAK), Surface Mount
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 180A 3-Pin(2+Tab) D2PAK T/R
Benefits: RoHS Compliant; Logic Level | Target Applications: Battery Operated Drive
Infineon N-Channel MOSFET Vds=100V 180A D2PAK PCB Mount
Power Field-Effect Transistor, 180A I(D), 100V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 100V, 180A, TO-263-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 180A; Drain Source Voltage Vds: 100V; On Resistance Rds(on): 0.0034ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLS4030TRLPBF
  • SP001552944