Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFS4010TRLPBF

MOSFET N-CH 100V 180A D2PAK N-Channel 100 V 180A (Tc) 375W (Tc) Surface Mount D2PAK
$ 1.93
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFS4010TRLPBF.

element14 APAC

Datasheet10 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.92%

CAD Models

Download Infineon IRFS4010TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 4.33
$ 4.33
Stock
767,791
126,738
126,738
Authorized Distributors
6
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
180 A
180 A
180 A
Threshold Voltage
-
4 V
4 V
Rds On Max
4.7 mΩ
4.7 mΩ
4.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
375 W
375 W
375 W
Input Capacitance
9.575 nF
9.575 nF
9.575 nF

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

MOSFET N-CH 100V 180A D2PAK N-Channel 100 V 180A (Tc) 375W (Tc) Surface Mount PG-TO263-3
InfineonIRFS4010PBF
MOSFET N-CH 100V 180A D2PAK N-Channel 100 V 180A (Tc) 375W (Tc) Surface Mount D2PAK
Power MOSFET, N Channel, 100 V, 214 A, 0.0035 ohm, TO-263 (D2PAK), Surface Mount
Trans MOSFET N-CH Si 100V 190A Automotive 7-Pin(6+Tab) D2PAK T/R / HEXFETPower MOSFET

Descriptions

Descriptions of Infineon IRFS4010TRLPBF provided by its distributors.

MOSFET N-CH 100V 180A D2PAK N-Channel 100 V 180A (Tc) 375W (Tc) Surface Mount D2PAK
Trans MOSFET N-CH 100V 180A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 100V 180A D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Single N-Channel 100 V 4.7 mOhm 143 nC HEXFET® Power Mosfet - D2PAK
Infineon N-Ch MOSFET HEXFET, Vds=100V 180A D2PAK (TO-263) SMD 3-Pin
Power MOSFET, N Channel, 100 V, 180 A, 0.0047 ohm, TO-263AB, Surface Mount
MOSFET, 100V, 180A, 4.7 MOHM, 143 NC QG, D2-PAK | Infineon IRFS4010TRLPBF
Power Field-Effect Transistor, 180A I(D), 100V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:180A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:375W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies IRFS4010TRLPBF.
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFS4010
  • IRFS4010TRLPBF.
  • SP001550124