Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLS4030PBF

MOSFET N-CH 100V 180A D2PAK N-Channel 100 V 180A (Tc) 370W (Tc) Surface Mount D2PAK
$ 1.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLS4030PBF.

IHS

Datasheet11 pages17 years ago
Datasheet10 pages17 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.69
$ 2.061
$ 2.061
Stock
1,170,069
680,264
680,264
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
180 A
180 A
180 A
Threshold Voltage
2.5 V
-
-
Rds On Max
4.3 mΩ
4.3 mΩ
4.3 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
370 W
370 W
370 W
Input Capacitance
11.36 nF
11.36 nF
11.36 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-02-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

N CH POWER MOSFET, HEXFET, 100V, 180A, D2PAK; Transistor Polarity:N Channel; Con
Trans MOSFET N-CH Si 100V 190A Automotive 7-Pin(6+Tab) D2PAK T/R / HEXFETPower MOSFET
Power MOSFET, N Channel, 100 V, 214 A, 0.0035 ohm, TO-263 (D2PAK), Surface Mount
InfineonIRFS3107PBF
N-Ch MOSFET 75V 195A 3mΩ@140A,10V 240nC@10V 9.37nF@50V D2PAK SMD 6.5mm × 6.22mm × 2.3mm
onsemi N-Ch MOSFET PowerTrench, Vds=80V, Id=229A, D2PAK (TO-263), SMD, 7-Pin

Descriptions

Descriptions of Infineon IRLS4030PBF provided by its distributors.

MOSFET N-CH 100V 180A D2PAK N-Channel 100 V 180A (Tc) 370W (Tc) Surface Mount D2PAK
Single N-Channel 100 V 4.3 mOhm 87 nC HEXFET® Power Mosfet - D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Logic Level | Target Applications: Battery Operated Drive
Trans MOSFET N-CH 100V 180A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 180A I(D), 100V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH 100V 180A D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:110A; Drain Source Voltage Vds:100V; On Resistance Rds(on):4.3mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:370W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:190A; Package / Case:D2-PAK; Power Dissipation Pd:370W; Power Dissipation Pd:370W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:100V; Voltage Vgs Max:2.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLS4030PBF
  • IRLS4030PBF.
  • SP001568730