Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CSD19536KTTT

100-V, N channel NexFET™ power MOSFET, single D2PAK, 2.4 mOhm 2-DDPAK/TO-263 -55 to 175
$ 3.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD19536KTTT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet14 pages11 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages12 years ago

Augswan

TME

Newark

Inventory History

3 month trend:
-96.59%

CAD Models

Download Texas Instruments CSD19536KTTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.319
$ 2.061
$ 2.061
Stock
293,562
277,241
277,241
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
200 A
180 A
180 A
Threshold Voltage
-
-
-
Rds On Max
2.4 mΩ
4.3 mΩ
4.3 mΩ
Gate to Source Voltage (Vgs)
20 V
16 V
16 V
Power Dissipation
-
370 W
370 W
Input Capacitance
12 nF
11.36 nF
11.36 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi N-Ch MOSFET PowerTrench, Vds=80V, Id=229A, D2PAK (TO-263), SMD, 7-Pin
onsemiFDB031N08
N-Channel 75 V 3.1 mOhm Surface Mount PowerTrench® Mosfet - D2PAK-3
MOSFET N-CH 75V 240A D2PAK / N-Channel 75 V 240A (Tc) 370W (Tc) Surface Mount D2PAK (7-Lead)
MOSFET N-CH 100V 180A D2PAK N-Channel 100 V 180A (Tc) 375W (Tc) Surface Mount D2PAK
MOSFET N-CH 100V 180A D2PAK N-Channel 100 V 180A (Tc) 375W (Tc) Surface Mount PG-TO263-3
Power MOSFET, N Channel, 100 V, 214 A, 0.0035 ohm, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of Texas Instruments CSD19536KTTT provided by its distributors.

100-V, N channel NexFET™ power MOSFET, single D2PAK, 2.4 mOhm 2-DDPAK/TO-263 -55 to 175
MOSFET N-CH 100V 200A DDPAK N-Channel 100 V 200A (Ta) 375W (Tc) Surface Mount TO-263 (DDPAK-3)
MOSFET N-CH 100V 200A TO263 / Trans MOSFET N-CH Si 100V 200A 4-Pin(3+Tab) TO-263 T/R
Texas Instruments NChannel EnhancedMOSTube NexFETseries, Vds=100 V, 272 A, D2PAK (TO-263)encapsulation, surface mount, 3Pin
Power Field-Effect Transistor, 200A I(D), 100V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.