Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF2804S

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS

$ 7.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF2804S.

IHS

Datasheet13 pages8 years ago
Datasheet15 pages14 years ago

Infineon SCT

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-02-19
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-03-31
LTD Date2025-12-31

Related Parts

InfineonIRLS3034PBF
Single N-Channel 40 V 1.7 mOhm 108 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 40V 219A 7-Pin(6+Tab) D2PAK T/R
Power MOSFET, N Channel, 40 V, 195 A, 0.0017 ohm, TO-263 (D2PAK), Surface Mount
MOSFET N-CH 40V 195A D2PAK / Trans MOSFET N-CH Si 40V 340A 3-Pin(2+Tab) D2PAK T/R
N-Channel PowerTrench® MOSFET 40V, 306A, 1.6mΩ
STMicroelectronicsSTB270N4F3
Automotive-grade N-channel 40 V, 1.6 mOhm typ., 160 A STripFET F3 PowerMOSFET in D2PAK package

Descriptions

Descriptions of Infineon AUIRF2804S provided by its distributors.

Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 40V 270A Automotive 3-Pin(2+Tab) D2PAK Tube
AUTOMOTIVE MOSFET 40V, 280A, 2.3 MOHM, 160 NC QG, D2PAK
HEXFET POWER MOSFET Power Field-Effect Transistor, 270A I(D), 40V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, 40V, 195A, D2PAK; Transistor Polarity:N Channel; Drain Source Voltage Vds:40V; On Resistance Rds(on):1.5mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:270A; Power Dissipation Pd:300W; Voltage Vgs Max:20V
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Brushless Motor Drive; Electric Power Steering; Relay Replacement

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF2804S.
  • IRFAUIRF2804S
  • SP001520210