Infineon IRLR9343PBF

Mosfet, P-channel, -55V, -20A, 105 Mohm, 31 Nc Qg, Logic Level, D-pak
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR9343PBF.

IHS

Datasheet11 pages21 years ago
Datasheet12 pages21 years ago

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.824
Stock
95,778
619,972
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
-55 V
-55 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-1 V
-
Rds On Max
105 mΩ
105 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
79 W
79 W
Input Capacitance
660 pF
660 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

MOSFET, P-CHANNEL, -55V, -20A, 105 MOHM, 31 NC QG, LOGIC LEVEL, D-PAK
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;D-Pak (TO-252AA);PD 57W
InfineonIRFR5505PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.11Ohm;ID -18A;D-Pak (TO-252AA);PD 57W
MOSFET, P-CHANNEL, -55V, -18A, 110 MOHM, 21.3 NC QG, D-PAK, HALOGEN-FREE
N-Channel UltraFET Power MOSFET 55V, 20A, 36mΩ
N-Channel UltraFET® Power MOSFET 55V, 20A, 36mΩ

Descriptions

Descriptions of Infineon IRLR9343PBF provided by its distributors.

MOSFET, P-CHANNEL, -55V, -20A, 105 MOHM, 31 NC QG, LOGIC LEVEL, D-PAK
-55V Single P-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 20A I(D), 55V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, P CH, -55V, -20A, TO-252AA-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -20A; Drain Source Voltage Vds: -55V; On Resistance Rds(on): 0.093ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR9343PBF
  • IRLR9343 PBF
  • SP001569064