onsemi HUF75321D3ST

N-Channel UltraFET Power MOSFET 55V, 20A, 36mΩ
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi HUF75321D3ST.

IHS

Datasheet10 pages24 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Verical

Inventory History

3 month trend:
+629%

CAD Models

Download onsemi HUF75321D3ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.556
$ 0.469
Stock
869,381
138,466
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
20 A
20 A
Threshold Voltage
-
-
Rds On Max
36 mΩ
36 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
93 W
93 W
Input Capacitance
680 pF
680 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

N-Channel UltraFET® Power MOSFET 55V, 20A, 36mΩ
IRLR3105TRPBF N-channel MOSFET Transistor, 25 A, 55 V, 3-Pin DPAK
N-Channel UltraFET Power MOSFET 55V, 20A, 26mΩ
InfineonIRLR3105PBF
IRLR3105PBF N-channel MOSFET Transistor, 25 A, 55 V, 3-Pin DPAK
85W(Tc) 3V@ 250µA 34nC@ 10V 1individualNChannel 60V 32mΩ@ 20A,10V 1.06pF@25V TO-252AA SMD mount
Single P-Channel 30 V 25.2 mOhms Surface Mount Power Mosfet - TSOP-6

Descriptions

Descriptions of onsemi HUF75321D3ST provided by its distributors.

N-Channel UltraFET Power MOSFET 55V, 20A, 36mΩ
N-Channel 55 V 0.036 Ohm UltraFET Power Mosfet - TO-252AA
93W(Tc) 20V 4V@ 250µA 44nC@ 20 V 1individualNChannel 55V 36mΩ@ 20A,10V 20A 680pF@25V TO-252AA SMD mount 6.73mm*6.22mm*2.39mm
55 V, 20 A, 36 MILLI OHM, N-CHANNEL ULTRAFET POWER MOSFET Power Field-Effect Transistor, 20A I(D), 55V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
These N-Channel power MOSFETs are manufactured using the innovative UltraFET process. This advanced process technology achieves the lowest possible on-resistance per silicon area, resulting in outstanding performance. This device is capable of withstanding high energy in the avalanche mode and the diode exhibits very low reverse recovery time and stored charge. It was designed for use in applications where power efficiency is important, such as switching regulators, switching converters, motor drivers, relay drivers, lowvoltage bus switches, and power management in portable and battery-operated products. Formerly developmental type TA75321.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUF75321D3ST.