Infineon IRLR8726PBF

Single N-Channel 30 V 5.8 mOhm 15 nC HEXFET® Power Mosfet - TO-252AA
$ 0.169
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR8726PBF.

IHS

Datasheet12 pages16 years ago
Datasheet11 pages16 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-21.88%

CAD Models

Download Infineon IRLR8726PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.538
$ 0.538
Stock
224,913
962,658
962,658
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
30 V
30 V
30 V
Continuous Drain Current (ID)
50 A
50 A
50 A
Threshold Voltage
1.8 V
-
-
Rds On Max
5.8 mΩ
5.8 mΩ
5.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
75 W
75 W
75 W
Input Capacitance
2.15 nF
2.15 nF
2.15 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Single N-Channel 30 V 5.8 mOhm 23 nC HEXFET® Power Mosfet - TO-252-3
N CH POWER MOSFET, HEXFET, 30V, 86A, DPAK; Transistor Polarity:N Channel; Contin
onsemiFDD8896
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,17A I(D),TO-252AA
InfineonIRFR3709ZPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 5.2Milliohms;ID 86A;D-Pak (TO-252AA);PD 79W
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 80A Tc 80A 75W 40ns
InfineonIRFR3707PBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 9.7 Milliohms;ID 61A;D-Pak (TO-252AA);PD 87W

Descriptions

Descriptions of Infineon IRLR8726PBF provided by its distributors.

Single N-Channel 30 V 5.8 mOhm 15 nC HEXFET® Power Mosfet - TO-252AA
Infineon N-Channel MOSFET HEXFET Series Vds=30V 86A DPAK (TO-252) SMD 3-Pin
30V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 50A I(D), 30V, 0.0058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: Very Low RDS(on) at 4.5V VGS; Ultra-Low Gate Impedance; Fully Characterized Avalanche Voltage and Current; Lead-Free; RoHS compliant
MOSFET, N-CH 30V 86A DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:30V; On Resistance Rds(on):5.8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Power Dissipation Pd:75W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:86A; Package / Case:D-PAK; Power Dissipation Pd:75W; Power Dissipation Pd:75W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.35V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR8726PBF
  • IRLR 8726PBF
  • SP001573950