Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR8259TRPBF

IRLR8259 Series 25 V 8.7 mOhm 6.8 nC Surface Mount HEXFET Power MOSFET - DPAK-3
$ 1.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR8259TRPBF.

element14 APAC

Datasheet11 pages17 years ago

IHS

iiiC

CAD Models

Download Infineon IRLR8259TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 0.337
Stock
508,365
438,232
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
25 V
25 V
Continuous Drain Current (ID)
42 A
42 A
Threshold Voltage
-
1.9 V
Rds On Max
8.7 mΩ
8.7 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
48 W
48 W
Input Capacitance
900 pF
900 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-12-16
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRLR8259PBF
25V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
InfineonIRFR3704ZPBF
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 6.7Milliohms;ID 60A;D-Pak (TO-252AA);PD 48W
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.2A Ta 73A Tc 13.6A 2W 25V
Single N-Channel 30 V 8.4 mOhm 8.5 nC HEXFET® Power Mosfet - DPAK
Power MOSFET 25V 44A 10.9 mOhm Single N Channel DPAK
onsemiFDD8876
PowerTrench® MOSFET, N-Channel, 30V, 73A, 8.2mΩ

Descriptions

Descriptions of Infineon IRLR8259TRPBF provided by its distributors.

IRLR8259 Series 25 V 8.7 mOhm 6.8 nC Surface Mount HEXFET Power MOSFET - DPAK-3
Trans MOSFET N-CH 25V 57A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 25V 57A DPAK
25V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET Power MOSFET Power Field-Effect Transistor, 42A I(D), 25V, 0.0087ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Mosfet, N-Ch, 25V, 57A, To-252Aa; Transistor Polarity:N Channel; Continuous Drain Current Id:57A; Drain Source Voltage Vds:25V; On Resistance Rds(On):0.0063Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.9V; Power Rohs Compliant: Yes |Infineon Technologies IRLR8259TRPBF
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR8259TRPBF
  • IRLR8259TRPBF.
  • SP001573124