Infineon IRFR3704ZPBF

Mosfet, Power; N-ch; Vdss 20V; Rds(on) 6.7MILLIOHMS; Id 60A; D-pak (TO-252AA); Pd 48W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR3704ZPBF.

CAD Models

Download Infineon IRFR3704ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-07-10
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRLR8259PBF
25V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
IRLR8259 Series 25 V 8.7 mOhm 6.8 nC Surface Mount HEXFET Power MOSFET - DPAK-3
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.2A Ta 73A Tc 13.6A 2W 25V
Power MOSFET 25 V, 45 A, Single N-Channel, DPAK
MOSFETs- Power and Small Signal 25V 45A N-Channel No-Cancel/No-Return
InfineonIPF05N03LAG
Trans MOSFET N-CH 25V 50A 4-Pin(3+Tab) TO-252

Descriptions

Descriptions of Infineon IRFR3704ZPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 6.7Milliohms;ID 60A;D-Pak (TO-252AA);PD 48W
20V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 30A I(D), 20V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance
MOSFET, N, LOGIC, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:20V; On Resistance Rds(on):8.4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.1V; Power Dissipation Pd:48W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:60A; Package / Case:DPAK; Power Dissipation Pd:48W; Power Dissipation Pd:48W; Pulse Current Idm:240A; SMD Marking:IRFR3704Z; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:2.1V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001556964