Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR3915TRPBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 12 Milliohms; ID 61A; D-Pak (TO-252AA); PD 120W
$ 0.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR3915TRPBF.

element14 APAC

Datasheet12 pages16 years ago

IHS

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.23%

CAD Models

Download Infineon IRLR3915TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

InfineonIRLR3915PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 12 Milliohms;ID 61A;D-Pak (TO-252AA);PD 120W
InfineonAUIRFR2405
MOSFET N-CH 55V 30A DPAK N-Channel 55 V 30A (Tc) 110W (Tc) Surface Mount TO-252AA (DPAK)
InfineonIRFR5305PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.065Ohm;ID -31A;D-Pak (TO-252AA);PD 110W
Single N-Channel 40 V 0.0076 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8
onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
Diodes Inc.DMP4015SK3Q-13
Trans MOSFET P-CH 40V 14A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET P-CH 40V 14A TO252 DPAK

Descriptions

Descriptions of Infineon IRLR3915TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 12 Milliohms;ID 61A;D-Pak (TO-252AA);PD 120W
MOSFET N-CH 55V 30A DPAK N-Channel 55 V 30A (Tc) 120W (Tc) Surface Mount TO-252AA (DPAK)
T&R / MOSFET, 55V, 61A, 14 mOhm, 61 nC Qg, Logic Level, D-Pak
Single N-Channel 55 V 17 mOhm 92 nC HEXFET® Power Mosfet - TO-252AA
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
MOSFET, N-CH, 55V, 30A, TO-252AA-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 30A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.012ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 120W; Transistor Case Style: TO-252AA; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 30 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 14 / Gate-Source Voltage V = 16 / Fall Time ns = 100 / Rise Time ns = 51 / Turn-OFF Delay Time ns = 83 / Turn-ON Delay Time ns = 7.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 120

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR3915TRPBF
  • IRLR3915TR-PBF
  • SP001558938