Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR3915PBF

MOSFET, Power; N-Ch; VDSS 55V; RDS(ON) 12 Milliohms; ID 61A; D-Pak (TO-252AA); PD 120W

$ 1.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR3915PBF.

IHS

Datasheet12 pages15 years ago

element14 APAC

Newark

iiiC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-09
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 12 Milliohms;ID 61A;D-Pak (TO-252AA);PD 120W
InfineonIRLR3105PBF
IRLR3105PBF N-channel MOSFET Transistor, 25 A, 55 V, 3-Pin DPAK
InfineonAUIRFR2405
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
Single N-Channel 40 V 0.0076 Ohm 52 W SMT Power Mosfet - PowerPAK-1212-8
onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
Diodes Inc.DMP4015SK3Q-13
Trans MOSFET P-CH 40V 14A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET P-CH 40V 14A TO252 DPAK

Descriptions

Descriptions of Infineon IRLR3915PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 12 Milliohms;ID 61A;D-Pak (TO-252AA);PD 120W
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 30A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET, N, 55V, 61A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:61A; Drain Source Voltage Vds:55V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:120W; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:30A; Junction to Case Thermal Resistance A:1.3°C/W; On State resistance @ Vgs = 10V:14mohm; Package / Case:DPAK; Power Dissipation Pd:120W; Power Dissipation Pd:120W; Pulse Current Idm:240A; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR3915PBF
  • SP001558466