Infineon IRLR3105PBF

IRLR3105PBF N-channel MOSFET Transistor, 25 A, 55 V, 3-Pin DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR3105PBF.

IHS

Datasheet12 pages16 years ago

element14 APAC

Newark

iiiC

Alternate Parts

Price @ 1000
$ 0.598
Stock
671,440
1,164,565
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
25 A
25 A
Threshold Voltage
3 V
-
Rds On Max
37 mΩ
37 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
57 W
57 W
Input Capacitance
710 pF
710 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

IRLR3105TRPBF N-channel MOSFET Transistor, 25 A, 55 V, 3-Pin DPAK
InfineonAUIRLR3105
Power Field-Effect Transistor, 25A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 28A;D-Pak (TO-252AA);PD 68W;-55de
N-Channel UltraFET Power MOSFET 55V, 20A, 36mΩ
20A, 55V, 0.036 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 55V 20A DPAK
TRANS MOSFET N-CH 60V 20A 3PIN TO-252AA

Descriptions

Descriptions of Infineon IRLR3105PBF provided by its distributors.

IRLR3105PBF N-channel MOSFET Transistor, 25 A, 55 V, 3-Pin DPAK
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 25A I(D), 55V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET, N, 55V, 25A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:55V; On Resistance Rds(on):37mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:57W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:25A; Junction to Case Thermal Resistance A:2.65°C/W; On State resistance @ Vgs = 10V:37mohm; Package / Case:DPAK; Power Dissipation Pd:57W; Power Dissipation Pd:57W; Pulse Current Idm:100A; Termination Type:SMD; Voltage Vds Typ:55V; Voltage Vgs Max:16V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR3105PBF
  • IRLR3105 PBF
  • SP001572894