Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR3114ZTRPBF

Single N-Channel 40 V 4.9 mOhm 40 nC HEXFET® Power Mosfet - DPAK
$ 0.604
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR3114ZTRPBF.

Farnell

Datasheet11 pages15 years ago
Datasheet12 pages19 years ago

iiiC

Inventory History

3 month trend:
+24.90%

CAD Models

Download Infineon IRLR3114ZTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 2.02
$ 2.02
Stock
826,399
684,504
684,504
Authorized Distributors
6
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
40 V
40 V
40 V
Continuous Drain Current (ID)
42 A
42 A
42 A
Threshold Voltage
1 V
2.5 V
2.5 V
Rds On Max
4.9 mΩ
4.9 mΩ
4.9 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
140 W
140 W
140 W
Input Capacitance
3.81 nF
3.81 nF
3.81 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-09
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

InfineonAUIRLR3114Z
Automotive Q101 40V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
40V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Single N-Channel 40V 5.5 mOhm 59 nC HEXFET® Power Mosfet - TO-252AA
PowerTrench® MOSFET, N-Channel, 40 V, 50 A, 4.1 mΩ
N-Channel PowerTrench® MOSFET 40V, 50A, 6.5mΩ
Trans MOSFET N-CH 30V 24.3A 8-Pin PowerPAK SO EP T/R

Descriptions

Descriptions of Infineon IRLR3114ZTRPBF provided by its distributors.

Single N-Channel 40 V 4.9 mOhm 40 nC HEXFET® Power Mosfet - DPAK
40V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 42A I(D), 40V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
N CHANNEL MOSFET, 40V, 130A; Transistor; N CHANNEL MOSFET, 40V, 130A; Transistor Polarity:N Channel; Continuous Drain Current Id:130A; Drain Source Voltage Vds:40V; On Resistance Rds(on):4.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1V; No. of Pins:3
Benefits: Advanced Process Technology; Ultra Low On-Resistance; 175C Operating Temperature; Fast Switching; Repetitive Avalanche Allowed up to Tjmax; Logic Level | Target Applications: AC-DC; Battery Operated Drive

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR3114ZTRPBF
  • IRLR3114ZTRPBF.
  • SP001569142