Infineon IRLR3105TRPBF

IRLR3105TRPBF N-channel MOSFET Transistor, 25 A, 55 V, 3-Pin DPAK
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR3105TRPBF.

Newark

Datasheet12 pages16 years ago
Datasheet11 pages21 years ago

IHS

Future Electronics

iiiC

Inventory History

3 month trend:
-53.64%

CAD Models

Download Infineon IRLR3105TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRLR3105PBF
IRLR3105PBF N-channel MOSFET Transistor, 25 A, 55 V, 3-Pin DPAK
InfineonAUIRLR3105
Power Field-Effect Transistor, 25A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 28A;D-Pak (TO-252AA);PD 68W;-55de
N-Channel UltraFET Power MOSFET 55V, 20A, 36mΩ
N-Channel UltraFET® Power MOSFET 55V, 20A, 36mΩ
20A, 55V, 0.036 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 55V 20A DPAK

Descriptions

Descriptions of Infineon IRLR3105TRPBF provided by its distributors.

IRLR3105TRPBF N-channel MOSFET Transistor, 25 A, 55 V, 3-Pin DPAK
Single N-Channel 55 V 37 mOhm 13.3 nC HEXFET® Power Mosfet - DPAK
55V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 55 V, 25 A, 0.037 ohm, TO-252AA, Surface Mount
Power Field-Effect Transistor, 25A I(D), 55V, 0.037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 55V, 25A, TO-252AA; Transistor Polarity: N Channel; Continuous Drain Current Id: 25A; Drain Source Voltage Vds: 55V; On Resistance Rds(on): 0.03ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 57W; Transistor Case Style: TO-252AA; No. of Pins: 3Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 25 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 37 / Gate-Source Voltage V = 16 / Fall Time ns = 37 / Rise Time ns = 57 / Turn-OFF Delay Time ns = 25 / Turn-ON Delay Time ns = 8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 57

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR3105TRPBF
  • IRLR3105TRPBF.
  • SP001578856