Infineon AUIRLR3105

Power Field-Effect Transistor, 25A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 0.733
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLR3105.

Upverter

Datasheet11 pages10 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRLR3105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-01-31
LTD Date2021-07-31

Related Parts

IRLR3105TRPBF N-channel MOSFET Transistor, 25 A, 55 V, 3-Pin DPAK
InfineonIRLR3105PBF
IRLR3105PBF N-channel MOSFET Transistor, 25 A, 55 V, 3-Pin DPAK
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 28A;D-Pak (TO-252AA);PD 68W;-55de
N-Channel UltraFET Power MOSFET 55V, 20A, 36mΩ
N-Channel UltraFET® Power MOSFET 55V, 20A, 36mΩ
MOSFET, P-CHANNEL, -55V, -18A, 110 MOHM, 21.3 NC QG, D-PAK, HALOGEN-FREE

Descriptions

Descriptions of Infineon AUIRLR3105 provided by its distributors.

Power Field-Effect Transistor, 25A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a D-Pak Package
N-Ch MOSFET 55V 25A 37mΩ@15A,10V 710pF@25V D-PAK, TO-252AA SMD 2.39mm H
MOSFET, N-CH, 55V, 25A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.03ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:57W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252AA; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Specifically designed for Automotive applications, this Stripe Planar design of HEXFET® Power MOSFETs utilizes the latest processing techniques to achieve low on resistance per silicon area, DPAK-3, RoHS
Infineon SCT
Benefits: Advanced Planar Technology; Logic-Level Gate Drive; Dynamic dv/dt Rating; Low On-Resistance; 175C Operating Temperature; Fast Switching; Fully Avalanche Rated; Repetitive Avalanche Allowed up to Tjmax; Lead-Free, RoHS Compliant; Automotive Qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001520418