Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLR2908TRPBF

MOSFET, Power; N-Ch; VDSS 80V; RDS(ON) 22.5 Milliohms; ID 39A; D-Pak (TO-252AA); -55de
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLR2908TRPBF.

IHS

Datasheet11 pages15 years ago

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+1.46%

CAD Models

Download Infineon IRLR2908TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.842
$ 2.05
Stock
887,724
82,688
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
80 V
80 V
Continuous Drain Current (ID)
30 A
30 A
Threshold Voltage
2.5 V
-
Rds On Max
28 mΩ
28 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
120 W
120 W
Input Capacitance
1.89 nF
1.89 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

InfineonIRLR2908PBF
MOSFET, Power;N-Ch;VDSS 80V;RDS(ON) 22.5 Milliohms;ID 39A;D-Pak (TO-252AA);-55de
InfineonAUIRLR2908
Automotive Q101 80V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Single N-Channel 80 V 29 mOhm 37 nC HEXFET® Power Mosfet - TO-252AA
onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
MOSFET N-CH 60V 25A TO252 / Trans MOSFET N-CH 60V 25A Automotive 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTD30N10F7
N-channel 100 V, 0.02 Ohm typ., 35 A STripFET F7 Power MOSFET in a DPAK package

Descriptions

Descriptions of Infineon IRLR2908TRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 80V;RDS(ON) 22.5 Milliohms;ID 39A;D-Pak (TO-252AA);-55de
Trans MOSFET N-CH Si 80V 39A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 80V 30A DPAK
Single N-Channel 80 V 30 mOhm 33 nC HEXFET® Power Mosfet - TO-252AA
80V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 80 V, 30 A, 0.0225 ohm, TO-252AA, Surface Mount
Power Field-Effect Transistor, 30A I(D), 80V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reel Quantity:2000; Transistor Type:MOSFET ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature; Logic Level
MOSFET, N CH, 80V, 30A, TO-252AA-3; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:80V; On Resistance Rds(on):0.0225ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLR2908TRPBF
  • SP001553170