Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFR3518TRPBF

Single N-Channel 80 V 29 mOhm 37 nC HEXFET® Power Mosfet - TO-252AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR3518TRPBF.

IHS

Datasheet11 pages21 years ago
Datasheet12 pages21 years ago

iiiC

CAD Models

Download Infineon IRFR3518TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-09-23
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonIRFR3518PBF
80V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
InfineonAUIRFR2607Z
Automotive Q101 75V Single N-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 7.3pF 50Volts C0G +/-0.05pF
onsemiFDD5680
N-Channel 60 V 21 mOhm Surface Mount PowerTrench Mosfet TO-252-3
STMicroelectronicsSTD30N10F7
N-channel 100 V, 0.02 Ohm typ., 35 A STripFET F7 Power MOSFET in a DPAK package
N-Channel PowerTrench® MOSFET, 60V, 36A, 26mΩ

Descriptions

Descriptions of Infineon IRFR3518TRPBF provided by its distributors.

Single N-Channel 80 V 29 mOhm 37 nC HEXFET® Power Mosfet - TO-252AA
80V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
HEXFET POWER MOSFET Power Field-Effect Transistor, 38A I(D), 80V, 0.029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: RoHS Compliant; Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET, N-CH, 80V, 38A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 38A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.024ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 4V; Power

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR3518TRPBF.
  • SP001573380