onsemi FDN342P

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -2A, 80mΩ
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDN342P.

IHS

Datasheet5 pages27 years ago
Datasheet8 pages4 years ago

JRH Electronics

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
-39.97%

CAD Models

Download onsemi FDN342P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiFDN371N
Trans MOSFET N-CH 20V 2.5A 3-Pin SuperSOT T/R
onsemiFDN302P
P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -2.4A, 55mΩ
onsemiFDN327N
N-Channel PowerTrench® MOSFET, 1.8 Vgs Specified, 20V, 2A, 70mΩ
T&R / MOSFET, P-CHANNEL, -20V, -2.6A, 135 mOhm, -2.5V capable, SOT-23
STMicroelectronicsSTR1P2UH7
P-channel 20 V, 0.087 Ohm typ., 1.4 A STripFET H7 Power MOSFET in a SOT-23 package
NXP SemiconductorsPMV65UN,215
MOSFET N-CH 20V 2A SOT-23 / Trans MOSFET N-CH 20V 2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi FDN342P provided by its distributors.

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -2A, 80mΩ
onsemi P-Ch MOSFET PowerTrench, Vds=20V 2A SOT-23 SMD 3-Pin
MOSFET - P-Channel, POWERTRENCH, Specified Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
This P-Channel 2.5V specified MOSFET is produced in a rugged gate version of Fairchild Semiconductor's advanced PowerTrench process. It has been optimized for power management applications for a wide range of gate drive voltages (2.5V - 12V).
MOSFET, P; Transistor Polarity:P Channel; Continuous Drain Current Id:2A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):62mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:1.05V; Power Dissipation Pd:500mW; Transistor Case Style:SuperSOT; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:2A; Package / Case:SuperSOT; Power Dissipation Pd:500mW; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:-1.05V; Voltage Vgs Rds on Measurement:4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN342P.
  • FDN342P..