Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRLL024NTR

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a SOT-223 Package, SOT223-4, RoHS
$ 0.604
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRLL024NTR.

RS (Formerly Allied Electronics)

Datasheet9 pages10 years ago

IHS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRLL024NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.353
$ 0.353
Stock
361,962
1,735,317
1,735,317
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223
SOT-223
SOT-223
Drain to Source Voltage (Vdss)
55 V
55 V
55 V
Continuous Drain Current (ID)
3.1 A
3.1 A
3.1 A
Threshold Voltage
1 V
2 V
2 V
Rds On Max
65 mΩ
65 mΩ
65 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
1 W
2.1 W
2.1 W
Input Capacitance
510 pF
510 pF
510 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-24
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-10-28
LTD Date2015-04-28

Related Parts

InfineonIRLL024NPBF
Transistor: N-MOSFET; unipolar; 55V; 4.4A; 0.065ohm; 2.1W; -55+150 deg.C; SMD; SOT223
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.065Ohm;ID 4.4A;SOT-223;PD 2.1W;VGS +/-16V
InfineonIRLL2705PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.04Ohm;ID 3.8A;SOT-223;PD 1W;VGS +/-16V;-55
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 2.8 A, 110 mΩ, SOT-223
STMicroelectronicsSTN3NF06L
N-channel 60 V, 0.07 Ohm typ., 4 A STripFET II Power MOSFET in SOT-223 package
Diodes Inc.ZXMP7A17GTA
P-Channel 70 V 0.16 Ohm Power MOSFET Surface Mount - SOT-223-3

Descriptions

Descriptions of Infineon AUIRLL024NTR provided by its distributors.

Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a SOT-223 Package, SOT223-4, RoHS
Infineon SCT
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 3.1A I(D), 55V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
1W(Ta) 16V 2V@ 250µA 15.6nC@ 5 V 1individualNChannel 55V 65mΩ@ 3.1A,10V 3.1A 510pF@25V SOT-223 SMD mount 6.5mm*3.5mm*1.6mm
MOSFET, N-CH, 55V, 3.1A, SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:3.1A; Drain Source Voltage Vds:55V; On Resistance Rds(on):0.065ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:1W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:4; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified | Target Applications: Port Injection

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRLL024N
  • AUIRLL024NTR.
  • IRFAUIRLL024NTR
  • SP001518736