onsemi FQPF13N06L

Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 10 A, 110 mΩ, TO-220F
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF13N06L.

IHS

Datasheet8 pages13 years ago

Farnell

onsemi

Fairchild Semiconductor

element14 APAC

CAD Models

Download onsemi FQPF13N06L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-07-05
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiRFD8P05SM
MOSFET P-CH 50V 8A TO-252AA
STMicroelectronicsSTF10P6F6
P-channel -60 V, 0.13 Ohm typ., -10 A STripFET F6 Power MOSFET in TO-220FP package
Single N-Channel 60 V 0.2 Ohms Flange Mount Power Mosfet - TO-220 FULLPAK
onsemiFQPF17P06
Trans MOSFET P-CH 60V 12A 3-Pin (3+Tab) TO-220F Rail
Single N-Channel 60 V 0.2 Ohms Flange Mount Power Mosfet - TO-220 FULLPAK
onsemiFQPF11P06
Power MOSFET, P-Channel, QFET®, -60 V, -8.6 A, 175 mΩ, TO-220F

Descriptions

Descriptions of onsemi FQPF13N06L provided by its distributors.

Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 10 A, 110 mΩ, TO-220F
N-Channel 60 V 110 mOhm Flange Mount LOGIC Mosfet - TO-220F
Trans MOSFET N-CH 60V 10A 3-Pin(3+Tab) TO-220F Rail
60V LOGIC N-CHANNEL MOSFET Power Field-Effect Transistor, 10A I(D), 60V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N CH, 60V, 10A, TO-220F-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 10A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.088ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; P
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQPF13N06L.