onsemi FQPF70N10

Power MOSFET, N-Channel, QFET®, 100 V, 35 A, 23 mΩ, TO-220F
$ 1.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF70N10.

IHS

Datasheet8 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+431%

CAD Models

Download onsemi FQPF70N10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-19
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTF80N10F7
N-channel 100 V, 0.0085 Ohm typ., 40 A STripFET F7 Power MOSFET in TO-220FP package
InfineonIRFI4410ZPBF
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB FullPak package, FULLPAK220-3, RoHS
FDPF085N10A Series 100 V 40 A 8.5 mOhm N-Ch PowerTrench® MOSFET - TO-220F
InfineonIRLI2910PBF
Single N-Channel 100 V 0.03 Ohm 140 nC HEXFET® Power Mosfet - TO-220-3FP
OptiMOS Series N-Channel 100 V 44 A (Tc) 36 W (Tc) MOSFET - PG-TO220-FP
STMicroelectronicsSTF45N10F7
N-channel 100 V, 0.0145 Ohm typ., 30 A STripFET F7 Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FQPF70N10 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 100 V, 35 A, 23 mΩ, TO-220F
N-Channel 100 V 0.023 Ohm Flange Mount Power Mosfet - TO-220-3
MOSFET, N-CH, 100V, 35A, 175DEG C, 62W; Available until stocks are exhausted
Mosfet, N-Ch, 100V, 35A, 175Deg C, 62W Rohs Compliant: Yes |Onsemi FQPF70N10
100V N-CHANNEL MOSFET Power Field-Effect Transistor, 35A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd