Infineon IRL7833SPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 3.1MILLIOHMS; Id 150A; D2PAK; Pd 140W; Vgs +/-2
$ 2.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL7833SPBF.

IHS

Datasheet14 pages22 years ago

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.46
$ 5.88
Stock
89,454
118,876
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
1.4 V
-
Rds On Max
3.8 mΩ
3.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
140 W
140 W
Input Capacitance
4.17 nF
4.17 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Single N-Channel 30V 3.8 mOhm 32 nC HEXFET® Power Mosfet - D2PAK
onsemiFDB8870
Trans MOSFET N-CH 30V 23A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB155N3LH6
N-channel 30 V, 0.0024 Ohm, 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in D2PAK package
Trans MOSFET N-CH 30V 23A Automotive 3-Pin(2+Tab) D2PAK T/R
95 A 25 V 0.0062 ohm N-CHANNEL Si POWER MOSFET TO-220AB
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 116A;D2Pak;PD 180W;VGS +/-16V

Descriptions

Descriptions of Infineon IRL7833SPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 150A;D2Pak;PD 140W;VGS +/-2
Single N-Channel 30 V 3.8 mOhm 32 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 30V 150A 3-Pin(2+Tab) D2PAK Tube / MOSFET N-CH 30V 150A D2PAK
30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance; Logic Level
MOSFET, N, LOGIC, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:150A; Drain Source Voltage Vds:30V; On Resistance Rds(on):3.8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.3V; Power Dissipation Pd:140W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Avalanche Single Pulse Energy Eas:560mJ; Capacitance Ciss Typ:4170pF; Current Id Max:150A; Package / Case:D2-PAK; Power Dissipation Pd:140W; Power Dissipation Pd:140W; Pulse Current Idm:600A; Reverse Recovery Time trr Typ:42ns; SMD Marking:7833S; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:2.3V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2.3V; Voltage Vgs th Min:1.4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL7833SPBF
  • IRL7833SPBF.
  • SP001567030