Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL2203NSTRLPBF

MOSFET, Power; N-Ch; VDSS 30V; RDS(ON) 7 Milliohms; ID 116A; D2Pak; PD 180W; VGS +/-16V
$ 3.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL2203NSTRLPBF.

IHS

Datasheet11 pages15 years ago
Datasheet10 pages15 years ago

Newark

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Infineon IRL2203NSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 140A;D2Pak;PD 200W;VGS +/-16V
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 0.006Ohm;ID 140A;D2Pak;PD 200W;VGS +/-16V
InfineonIRL3803SPBF
MOSFET N-CH 30V 140A D2PAK "N-Channel 30 V 140A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK"
STMicroelectronicsSTB85NF3LLT4
N-Channel 30V - 0.006Ohm - 85A - D2PAK LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET
Power MOSFET 24V 90A 5.8 mOhm Single N-Channel D2PAK
Trans MOSFET N-CH 24V 90A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IRL2203NSTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 7 Milliohms;ID 116A;D2Pak;PD 180W;VGS +/-16V
MOSFET N-CH 30V 116A D2PAK "N-Channel 30 V 116A (Tc) 3.8W (Ta), 180W (Tc) Surface Mount D2PAK"
Single N-Channel 30 V 7 mOhm 60 nC HEXFET® Power Mosfet - D2PAK
30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fully Avalanche Rated; Logic Level
Trans MOSFET N-CH 30V 116A 3-Pin(2+Tab) D2PAK T/R
MOSFET, N-CH, 30V, 116A, TO-263AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 116A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.007ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Po
Power Field-Effect Transistor, 75A I(D), 30V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Continuous Drain Current, Id:116A; Package/Case:D2-PAK; Power Dissipation, Pd:170W; Continuous Drain Current - 100 Deg C:82A; Drain Source On Resistance @ 10V:7mohm ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL2203NSTRLPBF
  • SP001568324