Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STB155N3LH6

N-channel 30 V, 0.0024 Ohm, 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in D2PAK package
$ 0.884
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STB155N3LH6.

Newark

Datasheet18 pages20 years ago

Farnell

Inventory History

3 month trend:
-31.76%

CAD Models

Download STMicroelectronics STB155N3LH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-02
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-09-14
LTD Date2027-03-14

Related Parts

MOSFET N-CH 30V 90A D2PAK "N-Channel 30 V 90A (Tc) 3.1W (Ta), 120W (Tc) Surface Mount D2PAK"
InfineonIRF3709SPBF
MOSFET N-CH 30V 90A D2PAK "N-Channel 30 V 90A (Tc) 3.1W (Ta), 120W (Tc) Surface Mount D2PAK"
Single N-Channel 30 V 6.3 mOhm 17 nC HEXFET® Power Mosfet - D2PAK
STMicroelectronicsSTB70NF3LLT4
N-CHANNEL 30V - 0.008 OHM - 70A D2PAK LOW GATE CHARGE STripFET MOSFET
STMicroelectronicsSTB95N3LLH6
N-channel 30 V, 3.7 mOhm typ., 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in D2PAK package
STMicroelectronicsSTB85NF3LLT4
N-Channel 30V - 0.006Ohm - 85A - D2PAK LOOhm GATE CHARGE StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of STMicroelectronics STB155N3LH6 provided by its distributors.

N-channel 30 V, 0.0024 Ohm, 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in D2PAK package
N-channel 30 V 3 Ohm Surface Mount Power MOSFET - D2PAK
Power Field-Effect Transistor, 80A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 30V, 80A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0024ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:110W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics