Infineon IRL7833STRLPBF

Single N-Channel 30V 3.8 mOhm 32 nC HEXFET® Power Mosfet - D2PAK
$ 5.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL7833STRLPBF.

IHS

Datasheet14 pages22 years ago

element14 APAC

Newark

CAD Models

Download Infineon IRL7833STRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.88
$ 2.46
Stock
117,347
93,969
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
-
1.4 V
Rds On Max
3.8 mΩ
3.8 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
140 W
140 W
Input Capacitance
4.17 nF
4.17 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-07-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

InfineonIRL7833SPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 3.1Milliohms;ID 150A;D2Pak;PD 140W;VGS +/-2
onsemiFDB8870
Trans MOSFET N-CH 30V 23A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB155N3LH6
N-channel 30 V, 0.0024 Ohm, 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in D2PAK package
Trans MOSFET N-CH 30V 23A Automotive 3-Pin(2+Tab) D2PAK T/R
95 A 25 V 0.0062 ohm N-CHANNEL Si POWER MOSFET TO-220AB
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 2.6Milliohms;ID 260A;D2Pak;PD 330W;VGS +/-2

Descriptions

Descriptions of Infineon IRL7833STRLPBF provided by its distributors.

Single N-Channel 30V 3.8 mOhm 32 nC HEXFET® Power Mosfet - D2PAK
Trans MOSFET N-CH 30V 150A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 30V 150A D2PAK
30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance; Logic Level
Channel Type:N Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:150A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:2.3V; Power Dissipation:140W; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL7833STRLPBF
  • IRL7833STRLPBF.
  • SP001568388