Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL3705NSPBF

55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
$ 2.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL3705NSPBF.

IHS

Datasheet12 pages22 years ago

element14 APAC

Future Electronics

Farnell

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-08-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.008Ohm;ID 104A;D2Pak;PD 200W;VGS +/-16V
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
InfineonIRF3205SPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 8 Milliohms;ID 110A;D2Pak;PD 200W;VGS +/-20V
STMicroelectronicsSTB80NF55-08T4
N-channel 55 V, 0.0065 Ohm typ., 80 A STripFET Power MOSFET in a D2PAK package
onsemiNTB75N06G
Power MOSFET 60V 75A 9.5 mOhm Single N-Channel D2PAK
STMicroelectronicsSTB85NF55T4
STB85NF55T4 N-channel MOSFET Transistor, 80 A, 55 V, 3-Pin D2PAK

Descriptions

Descriptions of Infineon IRL3705NSPBF provided by its distributors.

55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 55V 89A 3-Pin(2+Tab) D2PAK
MOSFET, 55V, 89A, 10 MOHM, 65.3 NC QG, LOGIC LEVEL, D2-PAK
MOSFET, N, 55V, 89A, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:55V; Current, Id Cont:89A; Resistance, Rds On:0.01ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2V; Case Style:D2-PAK; ;RoHS Compliant: Yes
MOSFET, N, 55V, 89A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:89A; Drain Source Voltage Vds:55V; On Resistance Rds(on):10mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:170W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Alternate Case Style:D2-PAK; Avalanche Single Pulse Energy Eas:340mJ; Capacitance Ciss Typ:3600pF; Current Iar:46A; Current Id Max:89A; Current Idss Max:25µA; Current Temperature:25°C; External Depth:15.49mm; External Length / Height:4.69mm; External Width:10.16mm; Fall Time tf:78ns; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:175°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:0.9°C/W; N-channel Gate Charge:98nC; No. of Transistors:1; On State resistance @ Vgs = 10V:10mohm; Package / Case:D2-PAK; Power Dissipation Pd:170W; Power Dissipation Pd:170W; Power Dissipation on 1 Sq. PCB:3.8W; Pulse Current Idm:310A; Rise Time:140ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL3705NSPBF
  • SP001558052