Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRL2910PBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 0.026 Ohm; Id 55A; TO-220AB; Pd 200W; Vgs +/-16V

$ 7.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL2910PBF.

element14 APAC

Datasheet10 pages22 years ago

IHS

Newark

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Infineon IRL2910PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-12-31
LTD Date2024-06-30

Related Parts

InfineonIRF3710PBF
Transistor MOSFET N Channel 100 Volt 57 Amp 3-Pin 3+ Tab TO-220AB
InfineonIRFB4510PBF
Single N-Channel 100 V 13.5 mOhm 58 nC HEXFET® Power Mosfet - TO-220-3
Transistor HUF75639P3 N-Channel Power MOSFET 100Volt 56A TO-220AB
Trans MOSFET N-CH 100V 51A 3-Pin(3+Tab) TO-220AB
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.025Ohm;ID 59A;TO-220AB;PD 200W;VGS +/-30V
onsemiFQP70N10
Power MOSFET, N-Channel, QFET®, 100 V, 57 A, 23 mΩ, TO-220

Descriptions

Descriptions of Infineon IRL2910PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.026Ohm;ID 55A;TO-220AB;PD 200W;VGS +/-16V
Single N-Channel 100 V 0.026 Ohm 140 nC HEXFET® Power Mosfet - TO-220-3
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
MOSFET Operating temperature: -55...175 °C Housing type: TO-220 Polarity: N Power dissipation: 200 W
Trans MOSFET N-CH 100V 55A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 55A I(D), 100V, 0.03Ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor Fet, To-220Ab |Infineon IRL2910
MOSFET, N, 100V, 48A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:55A; Drain Source Voltage Vds:100V; On Resistance Rds(on):26mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:200W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:55A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.75°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:190A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:2V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL2910PBF
  • IRL2910
  • IRL2910 PBF
  • SP001576496