Infineon IRGS4086PBF

Trans IGBT Chip N-CH 300V 70A 3-Pin (2+Tab) D2PAK
$ 3.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGS4086PBF.

IHS

Datasheet9 pages17 years ago

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

InfineonIRG6S330UPBF
330V Plasma Display Panel Trench IGBT IN A TO-220AB D2-PAK Package
InfineonIRG6S320UPBF
Trans IGBT Chip N-CH 330V 50A 3-Pin (2+Tab) D2PAK
Trans IGBT Chip N-CH 350V 21A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 390V 20A 3-Pin(2+Tab) D2PAK T/R
onsemiNGB8206NG
Trans IGBT Chip N-CH 390V 20A 3-Pin (2+Tab) D2PAK Rail

Descriptions

Descriptions of Infineon IRGS4086PBF provided by its distributors.

Trans IGBT Chip N-CH 300V 70A 3-Pin (2+Tab) D2PAK
300V Plasma Display Panel (PDP) IGBT Switch in a D2-Pak package
Insulated Gate Bipolar Transistor, 70A I(C), 300V V(BR)CES, N-Channel
SINGLE IGBT, 300V, 70A; Transistor Type:IGBT; DC Collector Current:70A; Collector Emitter Voltage, Vces:300V; Power Dissipation, Pd:160W; Collector Emitter Voltage, V(br)ceo:300V; Operating Temperature Range:-40°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA