Infineon IRGR3B60KD2TRRP

Trans IGBT Chip N-CH 600V 7.8A 52000mW 3-Pin(2+Tab) DPAK T/R / IGBT 600V 7.8A 52W DPAK
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGR3B60KD2TRRP.

_legacy Avnet

Datasheet14 pages23 years ago

Related Parts

600V IGBT with UltraFast Soft Recovery Diode, DPAKCOPAK-3, RoHS
International RectifierIRGR2B60KDTRRPBF
600V IGBT with UltraFast Soft Recovery Diode, DPAKCOPAK-3, RoHS
STMicroelectronicsSTGD5H60DF
Trench gate field-stop IGBT, H series 600 V, 5 A high speed
InfineonIRGR4610DPBF
Trans IGBT Chip N-CH 600V 16A 77000mW 3-Pin(2+Tab) DPAK Tube
Trans IGBT Chip N-CH 600V 6A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTGD3NB60SDT4
Trans IGBT Chip N-CH 600V 6A 48000mW Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IRGR3B60KD2TRRP provided by its distributors.

Trans IGBT Chip N-CH 600V 7.8A 52000mW 3-Pin(2+Tab) DPAK T/R / IGBT 600V 7.8A 52W DPAK
IGBTWITH ULTRA-FAST SOFT RECOVER
SINGLE IGBT, 600V, 7.8A; Transistor Type:IGBT; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:52W; Operating Temperature Range:-55°C to +150°C; Collector Emitter Saturation Voltage Vce(sat):2.4V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGR3B60KD2TRRP