Infineon IRGR3B60KD2TRLP

Trans IGBT Chip N-CH 600V 7.8A 52000mW 3-Pin(2+Tab) DPAK T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGR3B60KD2TRLP.

Factory Futures

Datasheet14 pages22 years ago

Newark

Related Parts

600V IGBT with UltraFast Soft Recovery Diode, DPAKCOPAK-3, RoHS
Compliant Surface Mount No SVHC TO-252-3 3 Obsolete (Last Updated: 2 years ago) 3000
International RectifierIRGR2B60KDTRRPBF
600V IGBT with UltraFast Soft Recovery Diode, DPAKCOPAK-3, RoHS
STMicroelectronicsSTGD5H60DF
Trench gate field-stop IGBT, H series 600 V, 5 A high speed
Trans IGBT Chip N-CH 600V 6A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsSTGD3NB60SDT4
Trans IGBT Chip N-CH 600V 6A 48000mW Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of Infineon IRGR3B60KD2TRLP provided by its distributors.

Trans IGBT Chip N-CH 600V 7.8A 52000mW 3-Pin(2+Tab) DPAK T/R
IGBT, SINGLE, 600V, 7.8A, TO-252AA
IGBTWITH ULTRA-FAST SOFT RECOVER
IGBT, SINGLE, 600V, 7.8A, TO-252AA; DC Collector Current: 7.8A; Collector Emitter Saturation Voltage Vce(on): 600V; Power Dissipation Pd: 52W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-252AA; No. of

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001534052