Infineon IRG4PC30FDPBF

IRG4PC30 Series 600 V 17 A N-Channel Fast CoPack IGBT - TO-247AC
$ 5.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC30FDPBF.

Newark

Datasheet11 pages22 years ago

IHS

Upverter

DigiKey

iiiC

CAD Models

Download Infineon IRG4PC30FDPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Trans IGBT Chip N-CH 600V 23A 3-Pin(3+Tab) TO-247AC
IRG4PC30KDPBF Series 600 V 16 A N-Channel UltraFast IGBT - TO-247AC
IRGP20B60PDPbF Series 600 V 22 A N-Channel UltraFast IGBT - TO-247AC
TO-247, COMP, N-CH 600V SMPS II SERIES IGBT W/STEALTH DIODE
Trans IGBT Chip N-CH 600V 34A 3-Pin(3+Tab) TO-247 Rail
onsemiFGH20N6S2
Tube Through Hole N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 7A 28A 125W 7.7ns/87ns

Descriptions

Descriptions of Infineon IRG4PC30FDPBF provided by its distributors.

IRG4PC30 Series 600 V 17 A N-Channel Fast CoPack IGBT - TO-247AC
600V Fast 1-8 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
Infineon SCT
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.59 V Current release time: 83 ns Power dissipation: 100 W
Single Igbt, 600V, 31A; Continuous Collector Current:31A; Collector Emitter Saturation Voltage:1.8V; Power Dissipation:100W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:150°C; Msl:- Rohs Compliant: Yes |Infineon Technologies IRG4PC30FDPBF

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC30FDPBF
  • IRG4PC30FD
  • SP001541864