Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4PH20KPBF

1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
$ 5.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PH20KPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages28 years ago

element14 APAC

Newark

iiiC

DigiKey

CAD Models

Download Infineon IRG4PH20KPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

InfineonIRG4PH40UPBF
IRG4PH40U Series 1200 V 21 A N-Channel UltraFast Speed IGBT - TO-247AC
InfineonIRG4PH30KPBF
IRG4PH30 Series 1200 V 20 A Through Hole UltraFast IGBT - TO-247AC
InfineonIRG4PH40KPBF
1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Trans IGBT Chip N-CH 1200V 30A 294000mW 3-Pin(3+Tab) TO-247 Tube
385W 50A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS
FGA20N120FTD Series 1200 V 40 A Field Stop Trench IGBT-TO-3PN

Descriptions

Descriptions of Infineon IRG4PH20KPBF provided by its distributors.

1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
IRG4PH20KPBF Series 1200 V 5 A N-Channel UltraFast IGBT - TO-247AC
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:11A; Collector Emitter Saturation Voltage, Vce(sat):4.3V; Power Dissipation, Pd:60W; Package/Case:TO-247AC ;RoHS Compliant: Yes
IGBT, 1200V, 11A, TO-247AC; Transistor Type:IGBT; DC Collector Current:11A; Collector Emitter Voltage Vces:3.17V; Power Dissipation Pd:60W; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:11A; Current Temperature:25°C; Fall Time Max:620ns; Fall Time tf:400ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Max:60W; Power Dissipation Pd:60W; Power Dissipation Pd:60W; Pulsed Current Icm:22A; Rise Time:28ns; Short Circuit Withstand Time Min:10µs; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:1.2kV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PH20KPBF
  • IRG4PH20K
  • SP001540532