Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4PC30KPBF

Inductor RF Chip Thin Film 13nH 5% 500MHz 12Q-Factor 250mA 800mOhm DCR 0201 T/R
$ 1.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC30KPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages22 years ago
Datasheet9 pages26 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-01-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-06-30
LTD Date2018-12-31

Related Parts

InfineonIRG4PC30WPBF
IRG4PC30WPbF Series 600 V 23 A Insulated Gate Bipolar Transistor - TO247AC
IGBT 600V 23A 100W TO247AC IGBT 600 V 23 A 100 W Through Hole TO-247AC
IRG4PC30 Series 600 V 17 A N-Channel Fast CoPack IGBT - TO-247AC
onsemiFGH20N6S2
Tube Through Hole N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 7A 28A 125W 7.7ns/87ns
TO-247, COMP, N-CH 600V SMPS II SERIES IGBT W/STEALTH DIODE
Trans IGBT Chip N-CH 600V 34A 3-Pin(3+Tab) TO-247 Rail

Descriptions

Descriptions of Infineon IRG4PC30KPBF provided by its distributors.

Inductor RF Chip Thin Film 13nH 5% 500MHz 12Q-Factor 250mA 800mOhm DCR 0201 T/R
Trans IGBT Chip N-CH 600V 28A 3-Pin(3+Tab) TO-247AC Tube
IGBT 600V 28A 100W TO247AC IGBT 600 V 28 A 100 W Through Hole TO-247AC
IGBT, TO-247AC; Collector Emitter Voltage Vces:2.7V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; SVHC:No SVHC (20-Jun-2011); Av Current Ic:28A; Current Ic Continuous a Max:28A; Package / Case:TO-247AC; Power Dissipation Max:100W; Power Dissipation Pd:100W; Power Dissipation Pd:100W; Pulsed Current Icm:58A; Rise Time:28ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC30KPBF
  • IRG4PC30K
  • SP001537224