Infineon IRG4PC30WPBF

IRG4PC30WPbF Series 600 V 23 A Insulated Gate Bipolar Transistor - TO247AC
$ 6.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC30WPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages26 years ago

Sierra IC

RS (Formerly Allied Electronics)

iiiC

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-06-30
LTD Date2018-12-31

Related Parts

Trans IGBT Chip N-CH 600V 23A 3-Pin(3+Tab) TO-247AC
IRG4PC30KDPBF Series 600 V 16 A N-Channel UltraFast IGBT - TO-247AC
InfineonIRG4PC30UPBF
600V UltraFast 8-60 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
onsemiFGH20N6S2
Tube Through Hole N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 7A 28A 125W 7.7ns/87ns
TO-247, COMP, N-CH 600V SMPS II SERIES IGBT W/STEALTH DIODE
Trans IGBT Chip N-CH 600V 34A 3-Pin(3+Tab) TO-247 Rail

Descriptions

Descriptions of Infineon IRG4PC30WPBF provided by its distributors.

IRG4PC30WPbF Series 600 V 23 A Insulated Gate Bipolar Transistor - TO247AC
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:23A; Collector Emitter Saturation Voltage, Vce(sat):2.7V; Power Dissipation, Pd:100W; Package/Case:TO-247AC ;RoHS Compliant: Yes
IGBT, TO-247; Collector Emitter Saturation Voltage Vce(on): 2.7V; Power Dissipation Pd: 100W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pins: 3Pins; MSL: -; SVHC: No SVHC (27-Jun-2018); Cur
IGBT, 600V, 23A, TO-247AC; DC Collector Current:23A; Collector Emitter Voltage Vces:2.7V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:23A; Current Temperature:25°C; Device Marking:IRG4PC30WPbF; Fall Time Max:67ns; Fall Time tf:67ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Max:100W; Power Dissipation Pd:100W; Power Dissipation Pd:100W; Pulsed Current Icm:92A; Rise Time:16ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC30WPBF
  • IRG4PC30W
  • SP001541558