Infineon IRG4PC30UDPBF

Trans IGBT Chip N-CH 600V 23A 3-Pin(3+Tab) TO-247AC
$ 7.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC30UDPBF.

IHS

Datasheet11 pages22 years ago

element14 APAC

Newark

Sierra IC

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRG4PC30UDPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

IRG4PC30KDPBF Series 600 V 16 A N-Channel UltraFast IGBT - TO-247AC
IRG4PC30 Series 600 V 17 A N-Channel Fast CoPack IGBT - TO-247AC
InfineonIRG4PC30WPBF
IRG4PC30WPbF Series 600 V 23 A Insulated Gate Bipolar Transistor - TO247AC
TO-247, COMP, N-CH 600V SMPS II SERIES IGBT W/STEALTH DIODE
onsemiFGH20N6S2
Tube Through Hole N-CHANNEL SINGLE IGBT Transistor 2.7V @ 15V 7A 28A 125W 7.7ns/87ns
Trans IGBT Chip N-CH 600V 120A 600000mW Automotive 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRG4PC30UDPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 23A 3-Pin(3+Tab) TO-247AC
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.95 V Current release time: 80 ns Power dissipation: 100 W
Single Igbt, 600V, 23A, To-247Ac; Continuous Collector Current:23A; Collector Emitter Saturation Voltage:2.52V; Power Dissipation:100W; Collector Emitter Voltage Max:600V; No. Of Pins:3Pins; Operating Temperature Max:150°C; Msl:- Rohs Compliant: Yes |Infineon Technologies IRG4PC30UDPBF
IGBT, TO-247; Transistor Type:IGBT; DC Collector Current:23A; Collector Emitter Voltage Vces:2.5V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Current Ic Continuous a Max:23A; Current Temperature:25°C; Fall Time Max:80ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247; Power Dissipation Max:100W; Power Dissipation Pd:100W; Power Dissipation Pd:100W; Pulsed Current Icm:92A; Rise Time:21ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC30UDPBF
  • IRG4PC30UD
  • SP001537204