Infineon IRG4BC30FPBF

IRG4BC30FPbF Series 600 V 17 A N-Channel Fast Speed IGBT - TO-220AB
$ 3.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC30FPBF.

IHS

Datasheet8 pages16 years ago
Datasheet9 pages26 years ago

element14 APAC

Factory Futures

Newark

iiiC

CAD Models

Download Infineon IRG4BC30FPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRG4BC30SPBF
600V DC-1 kHz (Standard) Discrete IGBT in a TO-220AB package, TO220-3, RoHS
InfineonIRG4BC30UPBF
Transistor; IGBT; TO-220AB; 23 A; 600 V (Min.); 100 W (Max.); + 20 V (Max.)
Trans IGBT Chip N-CH 600V 34A 125000mW 3-Pin(3+Tab) TO-220 Tube / IGBT 600V 34A 125W TO220AB
Trans IGBT Chip N-CH 600V 28A 100000mW 3-Pin(3+Tab) TO-220AB Tube, TO220COPAK-3, RoHS
Trans IGBT Chip N=-CH 600V 24A 104000mW 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRG4BC30FPBF provided by its distributors.

IRG4BC30FPbF Series 600 V 17 A N-Channel Fast Speed IGBT - TO-220AB
600V Fast 1-8 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans IGBT Chip N-CH 600V 31A 3-Pin(3+Tab) TO-220AB
FAST SPEED INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:31A; Collector Emitter Saturation Voltage, Vce(sat):1.8V; Power Dissipation, Pd:100W; Package/Case:TO-220AB ;RoHS Compliant: Yes
IGBT, TO-220; Transistor Type:IGBT; DC Collector Current:31A; Collector Emitter Voltage Vces:1.9V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:31A; Current Temperature:25°C; Fall Time Max:180ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Max:100W; Power Dissipation Pd:100W; Power Dissipation Pd:100W; Pulsed Current Icm:120A; Rise Time:15ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC30FPBF
  • IRG4BC30F
  • IRG4BC30FPBF.
  • SP001541932