Infineon IRG4BC30UPBF

Transistor; IGBT; TO-220AB; 23 A; 600 V (Min.); 100 W (Max.); + 20 V (Max.)
$ 0.965
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC30UPBF.

IHS

Datasheet8 pages16 years ago
Datasheet8 pages16 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRG4BC30UPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-09-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

InfineonIRG4BC30WPBF
600V Warp 60-150 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
Trans IGBT Chip N-CH 600V 28A 100000mW 3-Pin(3+Tab) TO-220AB Tube, TO220COPAK-3, RoHS
InfineonIRGB4615DPBF
Trans IGBT Chip N-CH 600V 23A 99000mW 3-Pin(3+Tab) TO-220AB Tube
Trans IGBT Chip N=-CH 600V 24A 104000mW 3-Pin(3+Tab) TO-220AB Rail
Trans IGBT Chip N-CH 600V 17A 70000mW 3-Pin(3+Tab) TO-220AB Rail
Trans IGBT Chip N=-CH 390V 21A 150000mW Automotive 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of Infineon IRG4BC30UPBF provided by its distributors.

Transistor; IGBT; TO-220AB; 23 A; 600 V (Min.); 100 W (Max.); + 20 V (Max.)
600V UltraFast 8-60 kHz Discrete IGBT in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans IGBT Chip N-CH 600V 23A 3-Pin(3+Tab) TO-220AB
IRG4BC30UPBF Series 600 V 12 A N-Channel UltraFast Speed IGBT - TO-220AB
Target Applications: Air Conditioner; Dishwasher; Fan; PFC; Pump; Washing Machine
Insulated Gate Bipolar Transistor, 23A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:23A; Collector Emitter Saturation Voltage, Vce(sat):2.1V; Power Dissipation, Pd:100W; Package/Case:TO-220AB ;RoHS Compliant: Yes
IGBT, 600V, 23A, TO-220; DC Collector Current:23A; Collector Emitter Voltage Vces:2.5V; Power Dissipation Pd:100W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:23A; Current Temperature:25°C; Fall Time Max:97ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Max:100W; Power Dissipation Pd:100W; Pulsed Current Icm:92A; Rise Time:9.6ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC30UPBF
  • IRG4BC30U
  • SP001535872