Infineon IRFZ48ZSPBF

IRFZ48ZSPBF N-channel MOSFET Transistor, 61 A, 55 V, 3-Pin D2PAK
$ 3.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ48ZSPBF.

IHS

Datasheet12 pages15 years ago

Factory Futures

Newark

DigiKey

CAD Models

Download Infineon IRFZ48ZSPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-12
LTD Date2018-04-12

Descriptions

Descriptions of Infineon IRFZ48ZSPBF provided by its distributors.

IRFZ48ZSPBF N-channel MOSFET Transistor, 61 A, 55 V, 3-Pin D2PAK
55V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Trans MOSFET N-CH 55V 61A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 61A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:61A; On Resistance, Rds(on):11mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes
MOSFET, N, 55V, 61A, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:55V; Current, Id Cont:61A; Resistance, Rds On:0.011ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:D2-PAK; Termination Type:SMD; Alternate Case Style:D2-PAK; Current, Idm Pulse:240A; Power Dissipation:91W; Power, Pd:91W; Resistance, Rds on @ Vgs = 10V:0.011ohm; Thermal Resistance, Junction to Case A:1.64°C/W; Voltage, Vds:55V; Voltage, Vds Max:55V; Voltage, Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA