What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFU7546PBF

Transistor, Hexfet Power Mosfet, 60V, 7.9MOHM Max, 56A, Lead-free, I-pak

$ 1.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU7546PBF.

Farnell

Datasheet13 pages11 years ago
Datasheet12 pages11 years ago

CAD Models

Download Infineon IRFU7546PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-05
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

InfineonIRFU1018EPBF
MOSFET, N Ch., 60V, 77A, 8.4 MOHM, 51 NC QG, I-PAK, Pb-Free
InfineonIRFU1010ZPBF
55V Single N-Channel HEXFET Power MOSFET in a I-Pak package
InfineonIRFU2405PBF
Power Field-Effect Transistor, 56A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK
onsemiRFD3055LE
N-Channel Logic Level Power MOSFET 60V, 11A, 107mΩ
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 17.2 A, 42 mΩ, IPAK

Descriptions

Descriptions of Infineon IRFU7546PBF provided by its distributors.

TRANSISTOR, HEXFET POWER MOSFET, 60V, 7.9MOHM MAX, 56A, LEAD-FREE, I-PAK
60V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
MOSFET, N-CH, 60V, 56A, TO-251; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Source Voltage Vds:60V; On Resistance
Power Field-Effect Transistor, 56A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 56 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 6.6 / Gate-Source Voltage V = 20 / Fall Time ns = 20 / Rise Time ns = 28 / Turn-OFF Delay Time ns = 36 / Turn-ON Delay Time ns = 8.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-251 / Pins = 3 / Mounting Type = Through Hole / MSL = Level-1 / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 99

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU7546
  • SP001571892