Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFU2405PBF

Power Field-Effect Transistor, 56A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 0.631
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU2405PBF.

Farnell

Datasheet11 pages21 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.631
$ 0.631
Stock
304,408
304,408
Authorized Distributors
1
1
Mount
Through Hole
Through Hole
Case/Package
TO-251-3
TO-251-3
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
30 A
30 A
Threshold Voltage
-
-
Rds On Max
16 mΩ
16 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
110 W
110 W
Input Capacitance
2.43 nF
2.43 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-03-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-06-01
LTD Date2012-09-01

Related Parts

InfineonIRLU2905ZPBF
MOSFET, 55V, 60A, 13.5 mOhm, 23 nC Qg, Logic Level, I-Pak
InfineonIRLU3915PBF
IRLU3915PBF N-channel MOSFET Transistor, 61 A, 55 V, 3-Pin IPAK
InfineonIRFU1010ZPBF
55V Single N-Channel HEXFET Power MOSFET in a I-Pak package
InfineonIRFU1018EPBF
MOSFET, N Ch., 60V, 77A, 8.4 MOHM, 51 NC QG, I-PAK, Pb-Free
InfineonIRFU5305PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.065Ohm;ID -31A;I-Pak (TO-251AA);PD 110W
20A, 55V, 0.036 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 55V 20A IPAK

Descriptions

Descriptions of Infineon IRFU2405PBF provided by its distributors.

Power Field-Effect Transistor, 56A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Single N-Channel 55 V 16 mOhm 110 nC HEXFET® Power Mosfet - IPAK
55V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Infineon N-Channel MOSFET HEXFET, Vds=55V Id=56A IPAK (TO-251) TH 3-Pin
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:56A; On Resistance, Rds(on):16mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:IPAK ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 56 / Drain-Source Voltage (Vds) V = 55 / ON Resistance (Rds(on)) mOhm = 16 / Gate-Source Voltage V = 20 / Fall Time ns = 78 / Rise Time ns = 130 / Turn-OFF Delay Time ns = 55 / Turn-ON Delay Time ns = 15 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-251 / Pins = 3 / Mounting Type = Through Hole / MSL = Level-1 / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 110

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU2405
  • SP001571782