What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFU1018EPBF

MOSFET, N Ch., 60V, 77A, 8.4 MOHM, 51 NC QG, I-PAK, Pb-Free
$ 0.792
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU1018EPBF.

IHS

Datasheet10 pages17 years ago
Datasheet11 pages17 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-07
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2017-10-12
LTD Date2018-04-12

Related Parts

InfineonIRFU1010ZPBF
55V Single N-Channel HEXFET Power MOSFET in a I-Pak package
InfineonIRFU3607PBF
MOSFET, N Ch., 75V, 80A, 9.0 MOHM, 51 NC QG, I-PAK, Pb-Free
InfineonIRFU3806PBF
MOSFET, N Ch., 60V, 42A, 15.8 MOHM, 22 NC QG, I-PAK, Pb-Free
InfineonIRFU2405PBF
Power Field-Effect Transistor, 56A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon IRFU1018EPBF provided by its distributors.

MOSFET, N Ch., 60V, 77A, 8.4 MOHM, 51 NC QG, I-PAK, Pb-Free
60V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 56A I(D), 60V, 0.0084ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET, N, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.1mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:110W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:I-PAK; SVHC:No SVHC (20-Jun-2011); Current Id Max:56A; Package / Case:IPAK; Power Dissipation Pd:110W; Pulse Current Idm:315A; Termination Type:Through Hole; Turn Off Time:55ns; Turn On Time:13ns; Voltage Vds Typ:60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU 1018EPBF
  • IRFU1018E
  • SP001565188