Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFU1010ZPBF

55V Single N-Channel HEXFET Power MOSFET in a I-Pak package
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU1010ZPBF.

IHS

Datasheet12 pages16 years ago

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRFU1010ZPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-20
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2014-10-25
LTD Date2015-04-25

Related Parts

InfineonIRFU1205PBF
N-Ch MOSFET 55V 26A 27mΩ@10V 20V 4V@250µA 65nC@10V 1.3nF@25V 107W(Tc) IPAK, TO-251AA TH
InfineonIRFU4105ZPBF
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
InfineonIRFU5305PBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.065Ohm;ID -31A;I-Pak (TO-251AA);PD 110W
Tube Through Hole N-Channel Single Mosfet Transistor 32A Ta 32A 93.75W 93ns
MOSFETs- Power and Small Signal 60V 32A N-Channel No-Cancel/No-Return
MOSFETs- Power and Small Signal 60V 32A N-Channel

Descriptions

Descriptions of Infineon IRFU1010ZPBF provided by its distributors.

55V Single N-Channel HEXFET Power MOSFET in a I-Pak package
HEXFET POWER MOSFET Power Field-Effect Transistor, 42A I(D), 55V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
MOSFET, N, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:42A; Drain Source Voltage Vds:55V; On Resistance Rds(on):7.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:140W; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:TO-251; Current Id Max:42A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Length:9.65mm; Lead Spacing:2.28mm; No. of Transistors:1; Package / Case:IPAK; Power Dissipation Pd:140W; Power Dissipation Pd:140W; Pulse Current Idm:360A; SMD Marking:IRFU1010ZPBF; Termination Type:Through Hole; Turn Off Time:30ns; Turn On Time:13ns; Voltage Vds Typ:55V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA