Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFU4510PBF

MOSFET N-CH 100V 56A IPAK N-Channel 100 V 56A (Tc) 143W (Tc) Through Hole IPAK (TO-251AA)
$ 0.972
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU4510PBF.

element14 APAC

Datasheet11 pages14 years ago

IHS

Inventory History

3 month trend:
-47.90%

CAD Models

Download Infineon IRFU4510PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-05-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

InfineonIPS12CN10LG
MOSFET N-Channel 100V 69A 125W TO-251 TH 20V 58nC@10V 11.8mΩ@10V 4.21nF@50V
MOSFET N-CH 100V 69A TO251-3 N-Channel 100 V 69A (Tc) 125W (Tc) Through Hole PG-TO251-3-11
InfineonIRFU3710ZPBF
MOSFET N-CH 100V 42A IPAK N-Channel 100 V 42A (Tc) 140W (Tc) Through Hole IPAK (TO-251AA)
InfineonIRFU2307ZPBF
MOSFET N-CH 75V 42A IPAK N-Channel 75 V 42A (Tc) 110W (Tc) Through Hole IPAK (TO-251AA)
InfineonIRFU2607ZPBF
MOSFET N-CH 75V 42A IPAK N-Channel 75 V 42A (Tc) 110W (Tc) Through Hole IPAK (TO-251AA)
Single P-Channel 100 V 0.6 Ohms Through Hole Power Mosfet - IPAK (TO-251)

Descriptions

Descriptions of Infineon IRFU4510PBF provided by its distributors.

MOSFET N-CH 100V 56A IPAK N-Channel 100 V 56A (Tc) 143W (Tc) Through Hole IPAK (TO-251AA)
Single N-Channel 100 V 13.9 mOhm 81 nC HEXFET® Power Mosfet - IPAK
MOSFET N CH 100V 56A IPAK / Trans MOSFET N-CH Si 100V 63A 3-Pin(3+Tab) IPAK Tube
100V Single N-Channel HEXFET Power MOSFET in a I-Pak package, IPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 56A I(D), 100V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET N CH 100V, 56A, IPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0111ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:143W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-251AA; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 63 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 11.1 / Gate-Source Voltage V = 20 / Fall Time ns = 34 / Rise Time ns = 42 / Turn-OFF Delay Time ns = 42 / Turn-ON Delay Time ns = 18 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-251 / Pins = 3 / Mounting Type = Through Hole / MSL = Level-1 / Packaging = Tube / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 143

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFU4510
  • IRFU4510PBF..
  • SP001557766