Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFU2307ZPBF

MOSFET, N Ch., Automotive, 75V, 53A, 16 MOHM, 50 NC QG, I-PAK, Pb-Free
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFU2307ZPBF.

IHS

Datasheet12 pages16 years ago
Datasheet11 pages16 years ago

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-20
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2014-10-25
LTD Date2015-04-25

Related Parts

InfineonIRFU3806PBF
MOSFET, N Ch., 60V, 42A, 15.8 MOHM, 22 NC QG, I-PAK, Pb-Free
InfineonIRLU2905ZPBF
MOSFET, 55V, 60A, 13.5 mOhm, 23 nC Qg, Logic Level, I-Pak
InfineonIRLU3915PBF
IRLU3915PBF N-channel MOSFET Transistor, 61 A, 55 V, 3-Pin IPAK
InfineonIRFU1010ZPBF
55V Single N-Channel HEXFET Power MOSFET in a I-Pak package
InfineonIRFU2607ZPBF
MOSFET, N Ch., Automotive, 75V, 45A, 22 MOHM, 34 NC QG, I-PAK, Pb-Free
Tube Through Hole N-Channel Single Mosfet Transistor 32A Ta 32A 93.75W 93ns

Descriptions

Descriptions of Infineon IRFU2307ZPBF provided by its distributors.

MOSFET, N Ch., Automotive, 75V, 53A, 16 MOHM, 50 NC QG, I-PAK, Pb-Free
75V Single N-Channel HEXFET Power MOSFET in a I-Pak package
Trans MOSFET N-CH 75V 53A 3-Pin(3+Tab) IPAK
N-Ch 75V 42A 110W 0,016R TO251AA
Power Field-Effect Transistor, 42A I(D), 75V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA
MOSFET, N-CH, 75V, I-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:53A; Drain Source Voltage Vds:75V; On Resistance Rds(on):12.8mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:110W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:I-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Capacitance Ciss Typ:2190pF; Current Id Max:42A; Package / Case:IPAK; Power Dissipation Pd:110W; Power Dissipation Pd:110W; Pulse Current Idm:210A; Reverse Recovery Time trr Typ:31ns; Termination Type:Through Hole; Voltage Vds Typ:75V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA